help desk software

AZ973-1C-12DC4

American Zettler

40AMP Mini-ISO Automotive Relay 12VDC coil SPDT .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued & Replaced
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ973-1C-12DC4
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Contact Form:
SPDT (1 Form C)
Relay Construction:
Non-Latching
Max Contact Current:
40A (NO) / 30A (NC)
Coil Voltage:
12 VDC
Coil Current:
141.17 mA
Coil Resistance:
85 Ohm
Contact Material:
Silver Tin Oxide
Must Operate Voltage:
7.8 VDC
Must Release Voltage:
1.2 VDC
Operate Time:
7 ms
Seal:
Sealed
Mounting:
Bracket Mount
Termination Style:
0.25 Quick Connect
Dimension:
35.5 x 46.5 x 67.3 mm
Operating Temperature:
-55 to 110 °C
Packaging:
N/A
Life Cycle:
Discontinued & Replaced
The AMERICAN ZETTLER part AZ973-1C-12DC4 is a high-quality automotive relay designed for use in various electrical applications. With a compact mini-ISO form factor, this relay is capable of handling up to 40 amps of current. Its 12VDC coil ensures compatibility with most automotive systems, while its single-pole double-throw (SPDT) configuration allows for versatile relay switching. Whether used in automotive electronics, lighting systems, or other similar applications, the AZ973-1C-12DC4 provides reliable performance and long-lasting durability.
Search Keywords:
AZ9731C12DC4
  This product is not in stock and cannot be back-ordered
Minimum Order:
10
RECOMMENDED REPLACEMENT
AZ9733-1C-12DC4
AZ9733-1C-12DC4
VIEW PRODUCT