help desk software
AZ9731-1C-12DC4 by american zettler
Image is representational - see mfr. specs

AZ9731-1C-12DC4

American Zettler

40AMP Mini-ISO Automotive Relay 12VDC coil SPDT ...

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The AMERICAN ZETTLER part AZ9731-1C-12DC4 is a high-quality automotive relay designed for various applications. With a 40AMP capacity, it is capable of handling heavy loads with ease. The relay features a 12VDC coil, ensuring compatibility with most automotive electrical systems. Its single-pole, double-throw (SPDT) configuration provides versatility for different wiring needs. Compact in size, this mini-ISO relay is space-saving and easy to install. Whether you need it for automotive, industrial, or other demanding applications, the AZ9731-1C-12DC4 relay offers reliable performance and durability you can trust.

Search Keywords: AZ97311C12DC4

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ9731-1C-12DC4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
400
Package Type:
Tray
Contact Form:
SPDT (1 Form C)
Relay Construction:
Non-Latching
Max Contact Current:
40A (NO) / 30A (NC)
Coil Voltage:
12 VDC
Coil Current:
133.33 mA
Coil Resistance:
90 Ohm
Contact Material:
Silver Tin Oxide
Must Operate Voltage:
7.8 VDC
Must Release Voltage:
1.8 VDC
Operate Time:
7 ms
Seal:
Sealed
Mounting:
Bracket Mount
Termination Style:
Quick Connect
Dimension:
35.5 x 46.5 x 67.3 mm
Operating Temperature:
-40 to 125 °C
Packaging:
N/A

IN STOCK: 0

On Order: 3,676   can ship 7/1/26 

Minimum Order Quantity: 10

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
10
$7.88
50
$5.47
400
$4.83
800
$4.82
1,200
$4.81
2,800
$4.80
5,200
$4.78
7,600 +
$4.77

Tools/3D Models