help desk software
AZ9731-1A-12DC4 by american zettler
Image is representational - see manufacturer specifications
American Zettler Authorized Distributor

AZ9731-1A-12DC4

40AMP Mini-ISO Automotive Relay 12VDC coil SPST-NO ...

View Datasheet Ask the Datasheet
RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The AZ9731-1A-12DC4 is a 40 amp mini-ISO automotive relay designed for high-reliability switching in automotive and industrial applications. It features a 12 VDC coil with a nominal coil resistance of 90 ohms, quick connect terminals, and silver tin oxide contacts rated for a maximum switched power of 630 W (SPST) and maximum switched current of 40 A at 75 VDC maximum. The relay operates over an ambient temperature range of -40°C to 125°C with a maximum junction temperature of 155°C, and provides mechanical life expectancy of 1×107 operations and electrical life of 1×105 operations at 40 A and 14 VDC. With an operate time of 7 ms and release time of 5 ms at nominal coil voltage, along with dielectric strength of 500 Vrms coil-to-contact, this relay is ideal for engine control modules, lighting circuits, and power distribution systems requiring robust, sealed switching performance.

Search Keywords: AZ97311A12DC4

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ9731-1A-12DC4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
400
Package Type:
Tray
Contact Form:
SPST-NO (1 Form A)
Relay Construction:
Non-Latching
Max Contact Current:
40A
Coil Voltage:
12 VDC
Coil Current:
133.33 mA
Coil Resistance:
90 Ohm
Contact Material:
Silver Tin Oxide
Must Operate Voltage:
7.8 VDC
Must Release Voltage:
1.8 VDC
Operate Time:
7 ms
Seal:
Sealed
Mounting:
Bracket Mount
Termination Style:
Quick Connect
Dimension:
35.5 x 46.5 x 67.3 mm
Operating Temperature:
-40 to 125 °C
Packaging:
N/A

FREQUENTLY ASKED QUESTIONS

Is AZ9731-1A-12DC4 RoHS compliant?

Yes, AZ9731-1A-12DC4 is RoHS compliant.

What is the lead time for AZ9731-1A-12DC4?

The standard lead time for AZ9731-1A-12DC4 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 58

Can Ship immediately

Minimum Order Quantity: 10

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
10
$1.39
100
$1.25
400
$1.23
800
$1.22
1,200
$1.21
2,800
$1.20
5,200
$1.19
7,600 +
$1.18

Tools/3D Models