AZ845-5
American ZettlerElectromechanical Relay DPDT 1A 5VDC 178Ohm Through Hole
RoHS Compliant
Discontinued & Replaced
DESCRIPTION
Electromechanical Relay DPDT 1A 5VDC 178Ohm Through Hole
Search Keywords: AZ8455
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ845-5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Through Hole
Operating Temperature:
-40 to 70 °C
Dimension:
14 x 9 x 5 mm
Termination Style:
PC Pin
Coil Current:
28.08 mA
Contact Form:
2 Form C
Life Cycle:
Discontinued & Replaced
This product is discontinued, but still in stock
IN STOCK: 25
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$3.53
10
$3.05
25
+
$2.89
English
Chinese
Spanish
