AZ821-2C-12DE by american zettler
Image is representational - see manufacturer specifications
American Zettler Authorized Distributor

AZ821-2C-12DE

Electromechanical Relay DPDT 5A 12VDC 52Ohm Through Hole

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

Electromechanical Relay DPDT 5A 12VDC 52Ohm Through Hole

Search Keywords: AZ8212C12DE

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ821-2C-12DE
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
25
Relay Construction:
Non-Latching
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
3 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 60 °C
Coil Resistance:
280 Ohm
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is AZ821-2C-12DE discontinued?

Yes, AZ821-2C-12DE from American Zettler is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces AZ821-2C-12DE?

The recommended replacement for AZ821-2C-12DE is AZ820-2C-12DE from American Zettler, available from Master Electronics.

Is AZ821-2C-12DE RoHS compliant?

Yes, AZ821-2C-12DE is RoHS compliant.

What is the lead time for AZ821-2C-12DE?

The standard lead time for AZ821-2C-12DE is approximately 9 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock
  Possible Replacement options available.  See Alternatives

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing �

IN STOCK: 15

Can Ship immediately

Tools/3D Models