help desk software
AZ761-1C-5DE by american zettler
Image is representational - see manufacturer specifications
American Zettler Authorized Distributor

AZ761-1C-5DE

12A SPDT Mini Power Relay 5VDC coil SPDT ...

View Datasheet Ask the Datasheet
RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The AMERICAN ZETTLER part AZ761-1C-5DE is a high-quality mini power relay with a 12A switch capability and a 5VDC coil voltage. This SPDT (Single Pole Double Throw) relay is a versatile and reliable component for various electronic applications, providing seamless switching between two different circuits. Trust in the quality and performance of AMERICAN ZETTLER for all your relay needs.

Search Keywords: AZ7611C5DE

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ761-1C-5DE
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
TRAY
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 100 °C
Coil Resistance:
62 Ohm

FREQUENTLY ASKED QUESTIONS

Is AZ761-1C-5DE RoHS compliant?

Yes, AZ761-1C-5DE is RoHS compliant.

What is the lead time for AZ761-1C-5DE?

The standard lead time for AZ761-1C-5DE is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,000

Ships today, if you order in

MOQ for In Stock Qty: 10

MOQ for out of Stock Qty: 125

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
10
$4.45
25
$3.52
50
$3.08
125
$3.05
250
$2.85
375
$2.76
500 +
$2.73

Tools/3D Models