AZ755-1C-12DEF
American Zettler20AMP Mini Power Relay 12VDC coil SPDT
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
DESCRIPTION
20AMP Mini Power Relay 12VDC coil SPDT
Search Keywords: AZ7551C12DEF
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ755-1C-12DEF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
500
Package Type:
TRAY
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 90 °C
IN STOCK: 0
MOQ for out of Stock Qty: 125
Factory Lead-Time 11 Weeks
English
Chinese
Spanish
