help desk software
Possible Replacement
AZ420-V10-4WHUS
AZ420-V10-4WHUS
In Stock: 104
Minimum Order: 1
VIEW PRODUCT
AZ420-V10-4WH by american zettler
Image is representational - see mfr. specs

AZ420-V10-4WH

American Zettler

Electromechanical Relay DPDT 7.5A 6VDC 200Ohm Plug-In ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

AZ420-V10-4WH is a miniature four-pole general-purpose relay designed for sensitive DC voltage applications with a nominal coil voltage of 6 VDC and maximum continuous voltage of 20 VDC. The relay features a coil resistance of 200 ohms (±10%) and a must-operate voltage of 4.5 VDC, with low power consumption of approximately 180 mW at pickup. It incorporates rugged construction with a balanced spring-held armature that enables dependable operation in any position, and offers contact arrangements in 4PDT (4 Form C) configuration with dry circuit capability up to 5 Amps. The relay is sealed, operates reliably over an ambient temperature range of -55°C to 80°C, and achieves a mechanical life expectancy exceeding 500 million operations, making it suitable for industrial control, telecommunications, and automotive applications requiring compact, high-reliability switching.

Search Keywords: AZ420V104WH

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ420-V10-4WH
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
6 V
Contact Arrangement:
DPDT
Maximum Current Rating:
7.5 A
Mounting:
Connector
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 95 °C
Coil Resistance:
200 Ohm
Life Cycle:
Discontinued
  This product is discontinued, but still in stock
  Possible Replacement options available.  See Alternatives

IN STOCK: 100

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$89.00
10
$82.00
20 +
$74.00

Tools/3D Models