help desk software
AZ4-1CH-6DE by american zettler
American Zettler Authorized Distributor

AZ4-1CH-6DE

30AMP Power Relay 6VDC coil SPDT ...

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

The AZ4-1CH-6DE is a 40 ampere miniature power relay manufactured by American Zettler, designed for high-current switching applications in industrial and commercial equipment. It features dual-pole contact arrangements (DPST or DPDT) with a maximum switched power rating of 560W or 8310VA, supporting up to 40A on normally open contacts and 3A on normally closed contacts at voltages up to 30VDC or 600VAC. The relay offers multiple coil voltage options (5V, 6V, 12V, 24V, 48V, 110V DC or 12V, 24V, 120V, 220V, 240V, 277V AC) with typical operate time of 15ms and release time of 10ms, ensuring fast response in switching circuits. Contact materials include silver cadmium or silver tin oxide with contact resistance less than 50 milliohms, and the relay is rated for minimum 5×106 mechanical operations and 1×105 electrical operations at 30A/277VAC. This relay is ideal for motor control, HVAC systems, lighting control, and other applications requiring reliable high-current switching with long operational life.

Search Keywords: AZ41CH6DE

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ4-1CH-6DE
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is AZ4-1CH-6DE discontinued?

Yes, AZ4-1CH-6DE from American Zettler is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is AZ4-1CH-6DE RoHS compliant?

Yes, AZ4-1CH-6DE is RoHS compliant.

What is the lead time for AZ4-1CH-6DE?

The standard lead time for AZ4-1CH-6DE is approximately 9 days. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 198

Can Ship immediately

Minimum Order Quantity: 5

Price (USD)

Qty
Unit Price
5
$19.11
25
$5.61
50
$4.97
100
$3.85
250 +
$3.62

Tools/3D Models