help desk software
AZ4-1CH-12D by american zettler

AZ4-1CH-12D

American Zettler

30AMP Power Relay 12VDC coil SPDT ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The AZ4-1CH-12D is a miniature 40-ampere power relay manufactured by American Zettler, designed for high-current switching in industrial control and power distribution systems. It features a dual-pole single-throw (DPST) contact arrangement with 2 Form A or 2 Form C contacts, capable of switching up to 40A at 277VAC (normally open) or 3A at 277VAC (normally closed), with a maximum switched power rating of 560W or 8310VA. The relay operates with a 12VDC coil requiring 9.0VDC minimum to operate and 20.7VDC maximum continuous voltage, drawing 140mA nominal current with 86 ohms coil resistance. Key performance characteristics include a contact resistance of less than 50 milliohms, operate time of 15ms typical, release time of 10ms typical, and dielectric strength of 1500Vrms contact-to-contact and 4000Vrms contact-to-coil. The relay is rated for a minimum of 5×106 mechanical operations and 1×105 electrical cycles at 30A/277VAC resistive load, with an operating temperature range of -40°C to +85°C for DC coils. This relay is ideal for motor control, HVAC systems, power switching, and industrial automation applications requiring reliable high-current switching with compact form factor.

Search Keywords: AZ41CH12D

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ4-1CH-12D
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 200

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$4.25
10
$4.16
25
$4.08
50
$3.99
100
$3.92
250
$3.84
500 +
$3.76

Tools/3D Models