help desk software
AZ2850-2C-110DE by american zettler
Image is representational - see mfr. specs

AZ2850-2C-110DE

American Zettler

30AMP Power Relay 110VDC coil DPDT

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

30AMP Power Relay 110VDC coil DPDT

Search Keywords: AZ28502C110DE

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ2850-2C-110DE
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Tray
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
110 V
Contact Arrangement:
DPDT10703
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 85 °C

IN STOCK: 100

Ships today, if you order in

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 25

Factory Lead-Time 15 Weeks

Qty
Unit Price
5
$28.25
10
$28.18
25
$28.11
50
$17.30
75
$13.69
100 +
$13.42
Please Note: Tariffs may apply for U.S. shipments