AZ2800-2C-277AE
American ZettlerThe AZ2800-2C-277AE is a DPDT miniature power relay with a 277 VAC coil, capable of switching up to 30 amps. ...
DESCRIPTION
The AZ2800-2C-277AE is a miniature power relay featuring a DPDT (2 Form C) contact arrangement in a sealed enclosure. It is designed to operate with a nominal coil voltage of 277 VAC, drawing approximately 14.4 mA of current. The normally open contacts are rated for 30 A at 277 VAC, while the normally closed contacts handle 3 A at 277 VAC. This relay offers a high dielectric strength of 4000 Vrms between the coil and contacts and meets UL Class F insulation standards. Its robust specifications make it ideal for power management, industrial controls, and HVAC applications.
Search Keywords: AZ28002C277AE
SPECIFICATIONS
IN STOCK: 100
Can Ship immediately
Minimum Order Quantity: 5
Factory Lead-Time 15 Weeks
English
Chinese
Spanish
