help desk software
Older Equivalent
AZ732-053-52
AZ732-053-52
In Stock: 824
Minimum Order: 1
VIEW PRODUCT
AZ2732-053-52 by american zettler
Image is representational - see mfr. specs

AZ2732-053-52

American Zettler

Electromechanical Relay DPDT 10A 24VDC 1.1KOhm Through Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Electromechanical Relay DPDT 10A 24VDC 1.1KOhm Through Hole

Search Keywords: AZ273205352

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ2732-053-52
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 80 °C
Coil Resistance:
1.1 KOhm
Life Cycle:
Discontinued
   This product is not in stock and cannot be back-ordered

Tools/3D Models