help desk software
AZ2501P1-1A-12DW by american zettler
Image is representational - see manufacturer specifications
American Zettler Authorized Distributor

AZ2501P1-1A-12DW

50AMP Latching Power Relay 12VDC coil SPST-NO

View Datasheet Ask the Datasheet
RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

50AMP Latching Power Relay 12VDC coil SPST-NO

Search Keywords: AZ2501P11A12DW

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ2501P1-1A-12DW
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
400
Package Type:
Tube
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST10703
Mounting:
Through Hole10716
Termination Style:
Solder Pin10727
Push to Test Button:
Yes10724
Led Indicator:
No10708
Operating Temperature:
-40 to 70 °C

FREQUENTLY ASKED QUESTIONS

Is AZ2501P1-1A-12DW RoHS compliant?

Yes, AZ2501P1-1A-12DW is RoHS compliant.

What is the lead time for AZ2501P1-1A-12DW?

The standard lead time for AZ2501P1-1A-12DW is approximately 20 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 61

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 100

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
5
$14.96
25
$10.46
50
$9.78
100
$9.47
200
$9.11
300
$9.05
400 +
$8.99

Tools/3D Models