help desk software
AZ2429-C07-1WHUS by american zettler
Image is representational - see manufacturer specifications
American Zettler Authorized Distributor

AZ2429-C07-1WHUS

Electromechanical Relay 4PDT 7.5A 19VDC 1KOhm Through Hole ...

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

AZ2429-C07-1WHUS is a four-pole sealed miniature general-purpose relay designed for sensitive DC current applications with 85 mW pickup power consumption. The relay features a nominal coil voltage of 12 VDC with a maximum continuous rating of 44 VDC, a coil resistance of 1000 ohms (±10%), and a must-operate current of 8.5 mA. It offers exceptional mechanical reliability with 500 million operations life expectancy, operates across a wide ambient temperature range of -55°C to 80°C, and includes sealed polycarbonate construction with tin-plated copper alloy PC terminals. The relay provides low contact resistance (<50 milliohms initially), high dielectric strength (1500 Vrms contact to coil), and excellent insulation resistance (1000 megohms minimum at 25°C). Common applications include industrial control systems, telecommunications equipment, and automotive electronics where compact size, low power consumption, and high reliability are essential.

Search Keywords: AZ2429C071WHUS

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ2429-C07-1WHUS
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490050
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
19 V
Contact Arrangement:
4PDT
Maximum Current Rating:
7.5 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 95 °C
Coil Resistance:
1 KOhm
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is AZ2429-C07-1WHUS discontinued?

Yes, AZ2429-C07-1WHUS from American Zettler is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is AZ2429-C07-1WHUS RoHS compliant?

Yes, AZ2429-C07-1WHUS is RoHS compliant.

What is the lead time for AZ2429-C07-1WHUS?

The standard lead time for AZ2429-C07-1WHUS is approximately 15 days. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 15

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$24.35
5
$23.51
10
$22.95
25
$22.28
50
$13.37
100
$11.53
250 +
$11.38

Tools/3D Models