help desk software
AZ2120-1A-12DF by american zettler
Image is representational - see mfr. specs

AZ2120-1A-12DF

American Zettler

40A Mini Power Relay 12VDC coil SPST-NO

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

40A Mini Power Relay 12VDC coil SPST-NO

Search Keywords: AZ21201A12DF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ2120-1A-12DF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Tray
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
Quick Connect/PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 125 °C

IN STOCK: 0

MOQ for out of Stock Qty: 300

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
300
$4.50
600
$2.77
900
$2.19
1,200 +
$2.15