AZ2111-1C-12D
American Zettler40A Mini Power Relay 12VDC coil SPDT
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
DESCRIPTION
40A Mini Power Relay 12VDC coil SPDT
Search Keywords: AZ21111C12D
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ2111-1C-12D
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
350
Package Type:
Tray
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 100 °C
IN STOCK: 0
MOQ for out of Stock Qty: 263
Factory Lead-Time 24 Weeks
Price (USD)
Qty
Unit Price
263
$10.66
525
$5.65
788
$3.97
1,050
+
$3.90
English
Chinese
Spanish
