help desk software
AZ2100-1A-70D by american zettler
Image is representational - see mfr. specs

AZ2100-1A-70D

American Zettler

Miniature Power Relay - 1FormA (SPST-NO) - 70VDC Coil - 40A Contacts - -55°C to 85°C

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Miniature Power Relay - 1FormA (SPST-NO) - 70VDC Coil - 40A Contacts - -55°C to 85°C

Search Keywords: AZ21001A70D

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ2100-1A-70D
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
240
Package Type:
Tray
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
70 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 100 °C

IN STOCK: 0

MOQ for out of Stock Qty: 300

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
300
$4.73
600
$2.91
900
$2.31
1,200 +
$2.26