AZ166-2C-120A
American ZettlerMini Power Relay 120VAC coil DPDT
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Mini Power Relay 120VAC coil DPDT
Search Keywords: AZ1662C120A
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ166-2C-120A
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
40
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Mounting:
Panel Mount
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 70 °C
Coil Resistance:
4.55 KOhm
IN STOCK: 0
Minimum Order Quantity: 2
Factory Lead-Time 12 Weeks
Price (USD)
Qty
Unit Price
2
$22.42
5
$15.06
10
+
$14.06
CUSTOMERS
ALSO BOUGHT
KU340N
Switch and Accessory, 40 A, 600 VAC (Max.), 3, 50.5 mm, 74 mm, 73 mm, 16 | Altech Corp KU3...
AZ2700-2A-120A
The AZ2700-2A-120A is a 30 Amp power relay featuring a DPST (2 Form X) contact arrangement...
20844-82
Power Relay 24VAC 35A DPDT (( 38.1mm 34.8mm 73.66mm)) Flange Mount
21012-82
Power Relay 24VDC 30A 3PST-NO (( 80.26mm 59.69mm)) Flange Mount
R5BBLKREDFF3
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 20A 250VAC 250VDC 559.27VA 30000Cycl...
English
Chinese
Spanish
