AZ988-1AT-12DEC3
American Zettler30AMP Micro-ISO Automotive Relay 12VDC coil SPST-NO .. see full description
Supplier:
American Zettler
Part No:
AZ988-1AT-12DEC3
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Package Type:
BOX
Contact Form:
SPST-NO (1 Form A)
Relay Construction:
Non-Latching
Coil Voltage:
12 VDC
The AMERICAN ZETTLER part AZ988-1AT-12DEC3 is a high-quality, reliable automotive relay designed for various automotive applications. This 30AMP Micro-ISO relay features a 12VDC coil and a single pole, single throw normally open contact configuration. Ideal for use in automotive electrical systems, this relay can effectively control high current loads while ensuring seamless operation. With its compact and sturdy design, the AZ988-1AT-12DEC3 offers superior performance, durability, and reliability in demanding automotive environments.
Search Keywords:
AZ9881AT12DEC3
IN STOCK:
1,000
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
5
$6.118
$30.590
50
$4.276
$213.800
100
$3.911
$391.100
300
$3.711
$1,113.300
500
$3.675
$1,837.500
1,000
$3.638
$3,638.000
2,500
$3.620
$9,050.000
5,000
+
$3.602
$18,010.000
DOWNLOADS