Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ9871-1C-24DET
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Package Type:
BOX
Contact Form:
SPDT (1 Form C)
Relay Construction:
Non-Latching
Max Contact Current:
30A (NO) / 25A (NC)
Coil Voltage:
24 VDC
Coil Current:
23.6 mA
Coil Resistance:
1.018 KOhm
Contact Material:
Silver Tin Oxide
Must Operate Voltage:
13.8 VDC
Must Release Voltage:
3 VDC
Operate Time:
3 ms
Seal:
Sealed
Mounting:
Through Hole
Termination Style:
PC Pin
Dimension:
13.2 x 12.3 x 10.2 mm
Operating Temperature:
-40 to 105 °C
Packaging:
N/A
30AMP Micro Automotive Relay 24VDC coil SPDT
Search Keywords:
AZ98711C24DET
IN STOCK:
1,358
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
100
$0.814
$81.400
300
$0.796
$238.800
500
$0.788
$394.000
1,000
$0.784
$784.000
2,500
$0.780
$1,950.000
5,000
$0.776
$3,880.000
7,500
$0.773
$5,797.500
10,000
+
$0.769
$7,690.000
DOWNLOADS