AZ9871-1A-12DET
American Zettler30AMP Micro Automotive Relay 12VDC coil SPST-NO .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ9871-1A-12DET
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Package Type:
Box
Contact Form:
SPST-NO (1 Form A)
Relay Construction:
Non-Latching
Max Contact Current:
30A
Coil Voltage:
12 VDC
Coil Current:
47.2 mA
Coil Resistance:
254 Ohm
Contact Material:
Silver Tin Oxide
Must Operate Voltage:
6.9 VDC
Must Release Voltage:
1.5 VDC
Operate Time:
3 ms
Seal:
Sealed
Mounting:
Through Hole
Termination Style:
PC Pin
Dimension:
13.2 x 12.3 x 10.2 mm
Operating Temperature:
-40 to 105 °C
Packaging:
N/A
The AMERICAN ZETTLER part AZ9871-1A-12DET is a high-quality micro automotive relay designed for efficient and reliable performance. With a 30AMP capacity and a 12VDC coil, this relay offers a powerful solution for various automotive applications. The single pole, single throw normally open (SPST-NO) configuration ensures seamless connectivity in your vehicle's electrical system. Whether you need to control lights, motors, or other devices, this relay is capable of handling the load. Count on the AZ9871-1A-12DET for exceptional durability and dependable functionality in automotive environments.
Search Keywords:
AZ98711A12DET
IN STOCK:
0
On Order:
3,000
can ship 10/2/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
100
$1.283
$128.300
300
$1.100
$330.000
500
$1.089
$544.500
1,000
$1.055
$1,055.000
2,500
$1.025
$2,562.500
5,000
$1.019
$5,095.000
7,500
$0.982
$7,365.000
10,000
+
$0.896
$8,960.000
DOWNLOADS