AZ983-1C-24DE
American Zettler80AMP Super-ISO Automotive Relay 24VDC coil SPDT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ983-1C-24DE
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Package Type:
BOX
Contact Form:
SPDT (1 Form C)
Relay Construction:
Non-Latching
Max Contact Current:
60A
Coil Voltage:
24 VDC
Coil Current:
75 mA
Coil Resistance:
320 Ohm
Contact Material:
Silver Tin Oxide
Must Operate Voltage:
15.6 VDC
Must Release Voltage:
2.4 VDC
Operate Time:
7 ms
Seal:
Sealed
Mounting:
Through Hole
Termination Style:
PC Pin
Operating Temperature:
-40 to 85 °C
Packaging:
N/A
The AMERICAN ZETTLER AZ983-1C-24DE is an 80AMP Super-ISO Automotive Relay with a 24VDC coil. This relay features a single-pole, double-throw (SPDT) configuration, making it ideal for various automotive applications. With its high amp rating, it provides reliable control of electrical systems in vehicles. The Super-ISO design ensures enhanced insulation and protection against voltage spikes, ensuring optimal performance and longevity. This automotive relay is perfect for use in demanding environments and is trusted by professionals in the automotive industry.
Search Keywords:
AZ9831C24DE
IN STOCK:
250
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
100
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$5.344
$26.720
25
$4.364
$109.100
50
$4.146
$207.300
100
$3.886
$388.600
200
$3.652
$730.400
300
$3.437
$1,031.100
400
+
$3.222
$1,288.800
DOWNLOADS