AZ983-1A-24DE
American Zettler80AMP Super-ISO Automotive Relay 24VDC coil SPST-NO .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ983-1A-24DE
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Package Type:
Box
Contact Form:
SPST-NO (1 Form A)
Relay Construction:
Non-Latching
Max Contact Current:
80A
Coil Voltage:
24 VDC
Coil Current:
75 mA
Coil Resistance:
320 Ohm
Contact Material:
Silver Tin Oxide
Must Operate Voltage:
15.6 VDC
Must Release Voltage:
2.4 VDC
Operate Time:
7 ms
Seal:
Sealed
Mounting:
Through Hole
Termination Style:
PC Pin
Operating Temperature:
-40 to 85 °C
Packaging:
N/A
The AMERICAN ZETTLER AZ983-1A-24DE is a powerful 80AMP Super-ISO Automotive Relay with a 24VDC coil, designed for high-performance automotive applications. This single-pole, single-throw normally open relay ensures a reliable and efficient electrical connection, allowing for seamless control of various automotive systems. With its robust construction and superior reliability, the AZ983-1A-24DE is an ideal choice for automotive enthusiasts and professionals seeking a high-quality relay solution.
Search Keywords:
AZ9831A24DE
IN STOCK:
116
Can Ship immediately
On Order:
400
can ship 7/19/24
Minimum Order:
10
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
10
$5.980
$59.800
50
$3.805
$190.250
300
$3.256
$976.800
500
$3.077
$1,538.500
1,000
$2.989
$2,989.000
2,500
$2.974
$7,435.000
5,000
$2.959
$14,795.000
7,500
+
$2.945
$22,087.500
DOWNLOADS