AZ983-1A-12DER
American Zettler80AMP - Super ISO Automotive Relay - 12VDC coil - SPST NO .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ983-1A-12DER
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Package Type:
BOX
Contact Form:
SPST-NO (1 Form A)
Relay Construction:
Non-Latching
Coil Voltage:
12 VDC
Coil Current:
150 mA
Coil Resistance:
80 Ohm
Contact Material:
Silver Tin Oxide
Must Operate Voltage:
7.8 VDC
Operate Time:
7 ms
Seal:
N/A
Mounting:
N/A
Termination Style:
N/A
Operating Temperature:
-40 to 85 °C
80 AMP MINI-ISO
AUTOMOTIVE RELAY
FEATURES
• PCB terminals
• 80 Amp contact rating
• High momentary carry current
• High operating temperature (85°C)
• SPST N.O. (1 Form A), SPDT (1 Form C),
SPST N.C. (1 Form B)
• ISO/TS 16949, ISO14001
• Epoxy sealed version available
Search Keywords:
AZ9831A12DER
IN STOCK:
940
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
10
$4.783
$47.830
50
$3.343
$167.150
300
$2.993
$897.900
500
$2.916
$1,458.000
1,000
$2.902
$2,902.000
2,500
$2.887
$7,217.500
5,000
$2.873
$14,365.000
7,500
+
$2.858
$21,435.000
DOWNLOADS