help desk software

AZ979-1C-24D

American Zettler

80AMP Mini-ISO Automotive Relay 24VDC coil SPDT

  • RoHS Compliant
  • BOX Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ979-1C-24D
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Package Type:
BOX
Contact Form:
SPDT (1 Form C)
Relay Construction:
Non-Latching
Max Contact Current:
60A
Coil Voltage:
24 VDC
Coil Current:
66.67 mA
Coil Resistance:
360 Ohm
Contact Material:
Silver Tin Oxide
Must Operate Voltage:
15.6 VDC
Must Release Voltage:
2.4 VDC
Operate Time:
7 ms
Seal:
Unsealed
Mounting:
Flange Mount
Termination Style:
Quick Connect
Dimension:
29.8 x 33.4 x 56.2 mm
Operating Temperature:
-40 to 85 °C
Packaging:
N/A
80AMP Mini-ISO Automotive Relay 24VDC coil SPDT
Search Keywords:
AZ9791C24D
IN STOCK: 10
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.686
$28.430
50
$3.974
$198.700
100
$3.635
$363.500
250
$3.522
$880.500
500
$3.403
$1,701.500
750
$3.369
$2,526.750
1,000 +
$3.335
$3,335.000