help desk software

AZ979-1A-12D

American Zettler

80AMP Mini-ISO Automotive Relay 12VDC coil SPST-NO

  • RoHS Compliant
  • BOX Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ979-1A-12D
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Package Type:
BOX
Contact Form:
SPST-NO (1 Form A)
Relay Construction:
Non-Latching
Max Contact Current:
80A
Coil Voltage:
12 VDC
Coil Current:
133.3 mA
Coil Resistance:
90 Ohm
Contact Material:
Silver Tin Oxide
Must Operate Voltage:
7.8 VDC
Must Release Voltage:
1.2 VDC
Operate Time:
7 ms
Seal:
Unsealed
Mounting:
Flange Mount
Termination Style:
Quick Connect
Dimension:
29.8 x 33.4 x 56.2 mm
Operating Temperature:
-40 to 85 °C
Packaging:
N/A
80AMP Mini-ISO Automotive Relay 12VDC coil SPST-NO
Search Keywords:
AZ9791A12D
IN STOCK: 410
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.916
$39.160
50
$3.380
$169.000
100
$3.170
$317.000
250
$2.804
$701.000
500
$2.616
$1,308.000
750
$2.590
$1,942.500
1,000 +
$2.442
$2,442.000