AZ9731-1C-24DC4
American Zettler40AMP Mini-ISO Automotive Relay 24VDC coil SPDT .. see full description
Supplier:
American Zettler
Part No:
AZ9731-1C-24DC4
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Package Type:
BOX
Contact Form:
SPDT (1 Form C)
Relay Construction:
Non-Latching
Max Contact Current:
40A (NO) / 30A (NC)
Coil Voltage:
24 VDC
Coil Current:
66.67 mA
Coil Resistance:
360 Ohm
Contact Material:
Silver Tin Oxide
Must Operate Voltage:
15.6 VDC
Must Release Voltage:
3.6 VDC
Operate Time:
7 ms
Seal:
Sealed
Mounting:
Bracket Mount
Termination Style:
Quick Connect
Dimension:
35.5 x 46.5 x 67.3 mm
Operating Temperature:
-40 to 125 °C
Packaging:
N/A
The AMERICAN ZETTLER part AZ9731-1C-24DC4 is a high-quality 40AMP Mini-ISO Automotive Relay designed for various automotive applications. With a 24VDC coil, this relay offers reliable and efficient performance. The Single Pole Double Throw (SPDT) configuration allows for versatile use in automotive electrical systems. This compact relay is built to withstand harsh conditions and ensures maximum durability. Trust the AMERICAN ZETTLER AZ9731-1C-24DC4 to deliver optimal performance in your automotive projects.
Search Keywords:
AZ97311C24DC4
IN STOCK:
976
Can Ship immediately
Minimum Order:
16
Multiple:
16
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
16
$2.825
$45.200
112
$1.977
$221.424
256
$1.802
$461.312
512
$1.755
$898.560
1,008
$1.710
$1,723.680
2,512
$1.702
$4,275.424
5,008
$1.693
$8,478.544
7,504
+
$1.685
$12,644.240
DOWNLOADS