help desk software

AZ9731-1C-12DC3E

American Zettler

40AMP Mini-ISO Automotive Relay 12VDC coil SPDT

  • RoHS Compliant
  • BOX Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Supplier:
American Zettler
Part No:
AZ9731-1C-12DC3E
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Package Type:
BOX
Contact Form:
SPDT (1 Form C)
Relay Construction:
Non-Latching
Max Contact Current:
40A (NO) / 30A (NC)
Coil Voltage:
12 VDC
Coil Current:
133.33 mA
Coil Resistance:
90 Ohm
Contact Material:
Silver Tin Oxide
Must Operate Voltage:
7.8 VDC
Must Release Voltage:
1.8 VDC
Operate Time:
7 ms
Seal:
Sealed
Mounting:
Socket
Termination Style:
Quick Connect
Dimension:
26.5 x 26.5 x 36 mm
Operating Temperature:
-40 to 125 °C
Packaging:
N/A
40AMP Mini-ISO Automotive Relay 12VDC coil SPDT
Search Keywords:
AZ97311C12DC3E
IN STOCK: 1,960
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.948
$194.800
300
$1.806
$541.800
500
$1.693
$846.500
1,000
$1.573
$1,573.000
2,500
$1.565
$3,912.500
5,000
$1.517
$7,585.000
7,500
$1.509
$11,317.500
10,000 +
$1.501
$15,010.000