help desk software

AZ9711-1C-24DET

American Zettler

45AMP Automotive Relay 24VDC coil SPDT

  • RoHS Compliant
  • BOX Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Supplier:
American Zettler
Part No:
AZ9711-1C-24DET
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Package Type:
BOX
Contact Form:
SPDT (1 Form C)
Relay Construction:
Non-Latching
Max Contact Current:
45A (NO) / 30A (NC)
Coil Voltage:
24 VDC
Coil Current:
66.3 mA
Coil Resistance:
362 Ohm
Contact Material:
Silver Tin Oxide
Must Operate Voltage:
13.9 VDC
Must Release Voltage:
1.44 VDC
Operate Time:
5 ms
Seal:
Sealed
Mounting:
Through Hole
Termination Style:
PC Pin
Dimension:
22 x 26.5 x 22.3 mm
Operating Temperature:
-40 to 135 °C
Packaging:
N/A
45AMP Automotive Relay 24VDC coil SPDT
Search Keywords:
AZ97111C24DET
IN STOCK: 1,077
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$4.897
$48.970
50
$3.422
$171.100
300
$3.023
$906.900
500
$2.945
$1,472.500
1,000
$2.930
$2,930.000
2,500
$2.916
$7,290.000
5,000
$2.901
$14,505.000
7,500 +
$2.887
$21,652.500