Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ952-1CM-24DSE
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Package Type:
Box
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 75 °C
Coil Resistance:
2.8 KOhm
The AMERICAN ZETTLER part AZ952-1CM-24DSE is a reliable and versatile sub-mini power relay with a 24VDC coil. Featuring a Single Pole Double Throw (SPDT) configuration, this compact relay is perfect for a wide range of applications requiring precise switching capabilities. With its high-quality construction and exceptional performance, the AZ952-1CM-24DSE is an ideal choice for engineers and technicians in need of a reliable power relay solution.
Search Keywords:
AZ9521CM24DSE
IN STOCK:
2,000
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
100
$0.7883
$78.830
300
$0.6444
$193.320
1,000
$0.6165
$616.500
2,500
$0.5752
$1,438.000
5,000
$0.5665
$2,832.500
7,500
$0.5003
$3,752.250
10,000
$0.4740
$4,740.000
15,000
+
$0.4669
$7,003.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS