help desk software

AZ952-1CH-24DE

American Zettler

Sub-Mini Power Relay 24VDC coil SPDT

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Supplier:
American Zettler
Part No:
AZ952-1CH-24DE
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Package Type:
Box
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 55 °C
Coil Resistance:
1.28 KOhm
Sub-Mini Power Relay 24VDC coil SPDT
Search Keywords:
AZ9521CH24DE
IN STOCK: 1,600
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.995
$99.500
300
$0.859
$257.700
1,000
$0.758
$758.000
2,500
$0.732
$1,830.000
5,000
$0.698
$3,490.000
7,500
$0.695
$5,212.500
10,000
$0.691
$6,910.000
15,000 +
$0.672
$10,080.000
Item may be subject to tariff fee if shipping within the United States