Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ952-1CH-12DE
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Package Type:
Box
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 55 °C
Coil Resistance:
320 Ohm
Sub-Mini Power Relay 12VDC coil SPDT
Search Keywords:
AZ9521CH12DE
IN STOCK:
1,687
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
100
$0.892
$89.200
300
$0.779
$233.700
1,000
$0.697
$697.000
2,500
$0.672
$1,680.000
5,000
$0.656
$3,280.000
7,500
$0.653
$4,897.500
10,000
$0.640
$6,400.000
15,000
+
$0.619
$9,285.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS