Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ952-1C-5DSE
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Package Type:
Box
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPDT
Maximum Current Rating:
1 A
Mounting:
Through Hole
Operating Temperature:
-25 to 75 °C
Dimension:
15.8 x 10.8 x 11.8 mm
Termination Style:
PC Pin
Coil Current:
41.67 mA
Contact Form:
1 Form C
Sub-Mini Power Relay 5VDC coil SPDT
Search Keywords:
AZ9521C5DSE
IN STOCK:
1,500
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
100
$0.760
$76.000
300
$0.641
$192.300
1,000
$0.557
$557.000
2,500
$0.545
$1,362.500
5,000
$0.542
$2,710.000
7,500
$0.540
$4,050.000
10,000
$0.537
$5,370.000
15,000
+
$0.529
$7,935.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
IPC3SAD3L0G
Switch Push Button N.O. SPST Square Plunger 5A 48VAC 48VDC Momentary Contact Panel Mount S...
IPR3SAD2
Switch Push Button N.O. SPST Round Plunger 5A 48VAC 48VDC Momentary Contact Panel Mount So...
52117-0340
Conn Housing RCP 3 POS 2.5mm Crimp ST Cable Mount Mizu-P25™ Waterproof Automotive Tray