AZ952-1C-3DSE
American ZettlerPower relay – High sensitivity - Subminiature size - 1 Amp switching capability – 03 VDC coil - SPDT (1 Form C) - Extremely low cost - 45 ohm -Life expectancy to 10 million operations
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ952-1C-3DSE
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Package Type:
Relay Construction:
Non-Latching12534
AC Coil Voltage:
N/A
DC Coil Voltage:
3 V
Contact Arrangement:
SPDT12514
Mounting:
Through Hole12526
Operating Temperature:
-25 to 75 °C
Termination Style:
Solder Pin12536
Coil Current:
66.66 mA
Contact Form:
1 Form C12515
The American Zettler AZ952-1C-3DSE is a SPDT power relay. It has a voltage rating of 03 VDC and 1 Amp switching capability. This relay has a high sensitivity, a subminiature size, and a life expectancy to 10 million operations.
Search Keywords:
AZ9521C3DSE
IN STOCK:
542
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
25
$2.620
$65.500
50
$2.170
$108.500
100
$1.310
$131.000
250
$0.515
$128.750
500
$0.475
$237.500
1,000
$0.440
$440.000
2,500
+
$0.410
$1,025.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS