Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ952-1C-24DSE
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Package Type:
Box
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Maximum Current Rating:
1 A
Mounting:
Through Hole
Operating Temperature:
-25 to 75 °C
Dimension:
15.8 x 10.8 x 11.8 mm
Termination Style:
PC Pin
Coil Current:
8.57 mA
Contact Form:
1 Form C
Sub-Mini Power Relay 24VDC coil SPDT
Search Keywords:
AZ9521C24DSE
IN STOCK:
640
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
100
$0.907
$90.700
300
$0.777
$233.100
1,000
$0.680
$680.000
2,500
$0.654
$1,635.000
5,000
$0.622
$3,110.000
7,500
$0.619
$4,642.500
10,000
$0.616
$6,160.000
15,000
+
$0.605
$9,075.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS