Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ9481-1CE-5DE
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Package Type:
BOX
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
63 Ohm
16AMP Low Profile Power Relay 5VDC coil SPDT
Search Keywords:
AZ94811CE5DE
IN STOCK:
880
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
25
$2.226
$55.650
50
$1.763
$88.150
100
$1.540
$154.000
250
$1.409
$352.250
500
$1.365
$682.500
750
$1.352
$1,014.000
1,000
+
$1.310
$1,310.000
DOWNLOADS