Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ9481-1CE-5D
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Package Type:
BOX
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
63 Ohm
16AMP Low Profile Power Relay 5VDC coil SPDT
Search Keywords:
AZ94811CE5D
IN STOCK:
75
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
25
$2.147
$53.675
50
$1.701
$85.050
100
$1.486
$148.600
250
$1.355
$338.750
500
$1.298
$649.000
750
$1.285
$963.750
1,000
+
$1.258
$1,258.000
DOWNLOADS