Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ943-1CH-9DE
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Package Type:
TUBE
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
9 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 90 °C
Coil Resistance:
225 Ohm
15AMP Mini PC Board Relay 9VDC coil SPDT
Search Keywords:
AZ9431CH9DE
IN STOCK:
40
Can Ship immediately
Minimum Order:
40
Multiple:
20
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
40
$0.6957
$27.828
260
$0.6080
$158.080
1,000
$0.5484
$548.400
2,500
$0.5197
$1,299.250
5,000
$0.4725
$2,362.500
7,500
$0.4550
$3,412.500
10,000
$0.4290
$4,290.000
15,000
+
$0.4226
$6,339.000
DOWNLOADS