Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ943-1CH-5DE
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Package Type:
TUBE
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 90 °C
Coil Resistance:
70 Ohm
The AMERICAN ZETTLER part AZ943-1CH-5DE is a high-quality 15AMP Mini PC Board Relay designed to provide reliable switching performance. With a 5VDC coil, this SPDT (Single Pole Double Throw) relay is ideal for various industrial applications. It offers a compact design, making it suitable for space-constrained installations. With its high current-carrying capacity, this relay ensures efficient power transmission. Trust the AMERICAN ZETTLER AZ943-1CH-5DE for dependable and efficient switching solutions.
Search Keywords:
AZ9431CH5DE
IN STOCK:
5,205
Can Ship immediately
On Order:
10,000
can ship 9/26/24
Minimum Order:
40
Multiple:
20
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
40
$0.751
$30.040
260
$0.602
$156.520
1,000
$0.538
$538.000
2,500
$0.535
$1,337.500
5,000
$0.519
$2,595.000
7,500
$0.516
$3,870.000
10,000
$0.514
$5,140.000
15,000
+
$0.511
$7,665.000
CUSTOMERS
ALSO BOUGHT
![32-5910UL](https://www.masterelectronics.com/images/parts/largeimages/10108600.jpg)
32-5910UL
Conn RJ-45 PL 10 POS 1.02mm ST Cable Mount 10 Terminal 1 Port Cat 5e
![8114-RC](https://www.masterelectronics.com/images/parts/largeimages/10735605.jpg)
8114-RC
Common Mode Chokes Dual 2.5mH 1kHz 12.5A 11mOhm DCR Thru-Hole
![5556416-1](https://www.masterelectronics.com/images/parts/largeimages/10431117.jpg)
5556416-1
RJ45 Connector - Jack - 8p8c (RJ45, Ethernet) - 1 Port - Cat3 - Unshielded - Vertical - So...
![559-2101-003F](https://www.masterelectronics.com/images/parts/largeimages/11243380.jpg)
559-2101-003F
LED Panel Mount Indicator Uni-Color Red 650nm 6.3mcd 2-Pin
![5747467-2](https://www.masterelectronics.com/images/parts/largeimages/10434010.jpg)
5747467-2
HD-20 PLUG 9P RA 590