Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ943-1CH-48DE
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Package Type:
TUBE
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 90 °C
Coil Resistance:
6.4 KOhm
15AMP Mini PC Board Relay 48VDC coil SPDT
Search Keywords:
AZ9431CH48DE
IN STOCK:
1,560
Can Ship immediately
Minimum Order:
40
Multiple:
20
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
40
$1.203
$48.120
260
$0.840
$218.400
500
$0.769
$384.500
1,000
$0.745
$745.000
2,500
$0.723
$1,807.500
5,000
$0.719
$3,595.000
7,500
$0.716
$5,370.000
10,000
+
$0.697
$6,970.000
DOWNLOADS