Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ943-1CH-48D
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Package Type:
TUBE
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 90 °C
Coil Resistance:
6.4 KOhm
15AMP Mini PC Board Relay 48VDC coil SPDT
Search Keywords:
AZ9431CH48D
IN STOCK:
7,820
Can Ship immediately
Minimum Order:
40
Multiple:
20
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
40
$1.216
$48.640
260
$0.832
$216.320
500
$0.746
$373.000
1,000
$0.718
$718.000
2,500
$0.703
$1,757.500
5,000
$0.700
$3,500.000
7,500
$0.696
$5,220.000
10,000
+
$0.693
$6,930.000
DOWNLOADS