Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ943-1CH-24D
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Package Type:
TUBE
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 90 °C
Coil Resistance:
1.6 KOhm
15AMP Mini PC Board Relay 24VDC coil SPDT
Search Keywords:
AZ9431CH24D
IN STOCK:
1,110
Can Ship immediately
Minimum Order:
40
Multiple:
20
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
40
$1.105
$44.200
260
$0.772
$200.720
1,000
$0.692
$692.000
2,500
$0.677
$1,692.500
5,000
$0.674
$3,370.000
7,500
$0.670
$5,025.000
10,000
$0.640
$6,400.000
15,000
+
$0.604
$9,060.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS