AZ943-1AH-24DE
American Zettler15AMP Mini PC Board Relay 24VDC coil SPST-NO .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ943-1AH-24DE
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Package Type:
TUBE
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 90 °C
Coil Resistance:
1.6 KOhm
The AMERICAN ZETTLER part AZ943-1AH-24DE is a high-quality 15AMP mini PC board relay designed for various electrical applications. It operates on a 24VDC coil and features a single-pole, single-throw normally open configuration. This relay is ideal for switching low to medium power loads and provides reliable and efficient performance. Its compact size makes it suitable for installation on printed circuit boards, saving valuable space in your electrical setup. With its solid construction and versatile capabilities, the AZ943-1AH-24DE is a reliable choice for your relay needs.
Search Keywords:
AZ9431AH24DE
IN STOCK:
1,582
Can Ship immediately
Minimum Order:
40
Multiple:
20
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
40
$0.6866
$27.464
260
$0.5302
$137.852
1,000
$0.4804
$480.400
2,500
$0.4780
$1,195.000
5,000
$0.4756
$2,378.000
7,500
$0.4732
$3,549.000
10,000
$0.4709
$4,709.000
15,000
+
$0.4685
$7,027.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS