help desk software

AZ942-1CT-12DEF

American Zettler

16AMP Mini PC Board Relay 12VDC coil SPDT

  • RoHS Compliant
  • TUBE Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Supplier:
American Zettler
Part No:
AZ942-1CT-12DEF
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Package Type:
TUBE
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT10703
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 120 °C
Coil Resistance:
400 Ohm
16AMP Mini PC Board Relay 12VDC coil SPDT
Search Keywords:
AZ9421CT12DEF
IN STOCK: 1,000
Ships today, if you order in
Minimum Order:
20
Multiple:
20
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$0.934
$18.680
260
$0.768
$199.680
500
$0.736
$368.000
1,000
$0.716
$716.000
2,500
$0.688
$1,720.000
5,000
$0.634
$3,170.000
7,500
$0.611
$4,582.500
10,000 +
$0.572
$5,720.000