help desk software

AZ9421A-1CT-6DE

American Zettler

16AMP Mini PC Board Relay 6VDC coil SPDT

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Supplier:
American Zettler
Part No:
AZ9421A-1CT-6DE
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Package Type:
Contact Form:
SPDT (1 Form C)
Relay Construction:
Non-Latching
Max Contact Current:
20A
Coil Voltage:
6 VDC
Coil Current:
133.33 mA
Coil Resistance:
45 Ohm
Contact Material:
Silver Tin Oxide
Must Operate Voltage:
4.5 VDC
Must Release Voltage:
0.6 VDC
Operate Time:
10 ms
Seal:
Sealed
Mounting:
Through Hole
Termination Style:
PC Pin
Dimension:
19.5 x 16 x 17.1 mm
Operating Temperature:
-40 to 85 °C
Packaging:
N/A
16AMP Mini PC Board Relay 6VDC coil SPDT
Search Keywords:
AZ9421A1CT6DE
IN STOCK: 453
Can Ship immediately
Minimum Order:
20
Multiple:
20
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$3.88
$77.600
60
$2.58
$154.800
100 +
$1.00
$100.000