Supplier:
American Zettler
Part No:
AZ9421A-1CT-24DE
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Package Type:
TUBE
Contact Form:
SPDT (1 Form C)
Relay Construction:
Non-Latching
Max Contact Current:
20A
Coil Voltage:
24 VDC
Coil Current:
33.33 mA
Coil Resistance:
720 Ohm
Contact Material:
Silver Tin Oxide
Must Operate Voltage:
18 VDC
Must Release Voltage:
2.4 VDC
Operate Time:
10 ms
Seal:
Sealed
Mounting:
Through Hole
Termination Style:
PC Pin
Dimension:
19.5 x 16 x 17.1 mm
Operating Temperature:
-40 to 85 °C
Packaging:
N/A
20AMP Mini Automotive Relay 24VDC coil SPDT
Search Keywords:
AZ9421A1CT24DE
IN STOCK:
917
Can Ship immediately
Minimum Order:
20
Multiple:
20
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
20
$1.070
$21.40
260
$0.875
$227.50
500
$0.837
$418.50
1,000
$0.813
$813.00
2,500
$0.781
$1,952.50
5,000
$0.698
$3,490.00
7,500
$0.687
$5,152.50
10,000
+
$0.645
$6,450.00
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
5536416-5
ASSY,PIN,EURO,"C",LEAD-FREE,96
5053132120
RNF-100-1/4-WH-STK
ECQ-E4104KF3
Cap Film 0.1uF 400V PET 10% (12 X 6.3 X 17mm) Radial 5mm 105°C Ammo
XC5E-3221-A
DIN Twin-contact Connector - Plug - Male Pins - 32 Positions - 0.100" (2.54mm) Pitch - 2A ...
G2RVSR700DC24
Slim I/O Relay - SPDT - 24VDC Coil - Screw Terminals - wo/Latching Lever