help desk software

AZ9405-1C-12DE

American Zettler

10AMP Mini Power Relay 12VDC coil SPDT

  • RoHS Compliant
  • BOX Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Supplier:
American Zettler
Part No:
AZ9405-1C-12DE
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Package Type:
BOX
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Maximum Current Rating:
10(NO)/3(NC) A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
360 Ohm
10AMP Mini Power Relay 12VDC coil SPDT
Search Keywords:
AZ94051C12DE
IN STOCK: 3,210
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.666
$66.600
300
$0.660
$198.000
500
$0.647
$323.500
1,000
$0.637
$637.000
2,500
$0.634
$1,585.000
5,000
$0.631
$3,155.000
7,500
$0.628
$4,710.000
10,000 +
$0.625
$6,250.000