help desk software

AZ852S1-3

American Zettler

Electromechanical Relay DPDT 2A 3VDC 64.3Ohm Surface Mount

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ852S1-3
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Package Type:
Relay Construction:
Non-Latching12534
AC Coil Voltage:
N/A
DC Coil Voltage:
3 V
Contact Arrangement:
DPDT12514
Maximum Current Rating:
2 A
Mounting:
Surface Mount12526
Operating Temperature:
-40 to 85 °C
Dimension:
10.6 x 7.2 x 5.3 mm
Termination Style:
Gull Wing12536
Coil Current:
46.66 mA
Contact Form:
2 Form C12515
Life Cycle:
Discontinued
Electromechanical Relay DPDT 2A 3VDC 64.3Ohm Surface Mount
Search Keywords:
AZ852S13
  This product is discontinued, but still in stock
IN STOCK: 46
Can Ship immediately
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$12.64
$63.200
25
$7.20
$180.000
50
$3.16
$158.000
100
$2.79
$279.000
250
$2.61
$652.500
500
$2.40
$1,200.000
1,000 +
$2.27
$2,270.000
Please Note: Item may be subject to tariff fee if shipping within the United States