Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ852S-12
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Package Type:
Relay Construction:
Non-Latching12534
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT12514
Maximum Current Rating:
2 A
Mounting:
Surface Mount12526
Operating Temperature:
-40 to 85 °C
Dimension:
10.6 x 7.2 x 5.3 mm
Termination Style:
Gull Wing12536
Coil Current:
11.67 mA
Contact Form:
2 Form C12515
Life Cycle:
Discontinued
Electromechanical Relay DPDT 2A 12VDC 1.028KOhm Surface Mount
Search Keywords:
AZ852S12
This product is discontinued, but still in stock
IN STOCK:
3,550
Can Ship immediately
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$4.66
$46.600
25
$3.58
$89.500
50
$2.74
$137.000
100
$2.72
$272.000
250
$2.48
$620.000
500
$2.43
$1,215.000
1,000
+
$2.41
$2,410.000
DOWNLOADS